Mersen T331079 technical specifications.
| Package/Case | 125 |
| Current Rating | 125A |
| Fuse Current | 125A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen T331079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
