Mersen TR80R technical specifications.
| Current Rating | 80A |
| Fuse Size | 27 X 99mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen TR80R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.