Mersen TRM6 technical specifications.
| Current Rating | 6A |
| Type | Midget |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mersen TRM6 to view detailed technical specifications.
No datasheet is available for this part.