Assembly Kit 50A 750VAC DIN Rail Pressure Plate
Mersen US14PAK technical specifications.
| Type | Assembly Kit |
| Mounting | DIN Rail |
| Voltage Rating | 750VAC |
| Current Rating | 50A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen US14PAK to view detailed technical specifications.
No datasheet is available for this part.