Mersen VSP15-R technical specifications.
| Current Rating | 15kA |
| Fuse Size | 10.5 X 30.9mm |
| Max Voltage Rating (AC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen VSP15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
