Mersen W219232 technical specifications.
| Current Rating | 4A |
| Fuse Current | 4A |
| RoHS Compliant | Yes |
| Series | Class aM |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mersen W219232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.