
Metabo Centrifugal Pump, 3000L/h, 230 V
Metabo 0250300110 technical specifications.
| Body Material | Ferrite |
| Input Power | 900W |
| Operating Supply Voltage | 230V |
| Series | HWW 3000/20K |
| RoHS | Compliant |
Download the complete datasheet for Metabo 0250300110 to view detailed technical specifications.
No datasheet is available for this part.