
Metabo OFE1229 technical specifications.
| Type | Plunge router |
| Wattage | 780W |
| Chuck Size | 8mm |
| Plug Type | Type C - EuroPlug |
| Model Number | OFE 1229 |
| RoHS | Not Compliant |
Download the complete datasheet for Metabo OFE1229 to view detailed technical specifications.
No datasheet is available for this part.