Metabo Direct Coupling Centrifugal Pump, 7500L/h, 230 V
Metabo PS7500S technical specifications.
| Body Material | Plastic |
| Input Power | 450W |
| Operating Supply Voltage | 230V |
| Ratings | IP68 |
| Series | PS7500 S |
| RoHS | Compliant |
No datasheet is available for this part.