
ADAPTOR FITTING, 4MM, FOX - More Details
Metal Work Pneumatic RL1-4-1/8 technical specifications.
| Length | 17mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL1-4-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.