
ADAPTOR FITTING, 6MM, FOX - More Details
Metal Work Pneumatic RL1-6-M5 technical specifications.
| Length | 20.9mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL1-6-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
