
BULKHEAD FITTING, 4MM, FOX - More Details
Metal Work Pneumatic RL10-4-M11X1 technical specifications.
| Length | 28.6mm |
| Material | Brass |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL10-4-M11X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
