
ADAPTOR FITTING, ELBOW, FOX - More Details
Sign in to ask questions about the Metal Work Pneumatic RL34-4-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metal Work Pneumatic RL34-4-1/4 technical specifications.
| Fitting Type | Elbow |
| Bore Size | 4mm |
| External Length / Height | 20.1mm |
| Material | Technopolymer |
| Outer Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Metal Work Pneumatic RL34-4-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
