T-FITTING, 6MM, FOX; Max Bore Diameter: 6mm; External Length / Height: 18.3mm; Overall Width: 36.6mm
Metal Work Pneumatic RL5-6 technical specifications.
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.