
Metal Work Pneumatic V2VL6-6 technical specifications.
| Height | 41mm |
| Length | 47mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 6mm |
| Width | 14.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metal Work Pneumatic V2VL6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
