Power Cable 1Conductors 4.8mm Blue
Metallurgica Bresciana NO7G9-K-1X4-BLUE technical specifications.
| Type | Power Cable |
| Maximum Outer Diameter | 4.8mm |
| Jacket Color | Blue |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metallurgica Bresciana NO7G9-K-1X4-BLUE to view detailed technical specifications.
No datasheet is available for this part.