Power Cable 1Conductors 6.3mm Gray
Metallurgica Bresciana NO7G9-K/1X6/GREY technical specifications.
| Type | Power Cable |
| Maximum Outer Diameter | 6.3mm |
| Jacket Color | Gray |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metallurgica Bresciana NO7G9-K/1X6/GREY to view detailed technical specifications.
No datasheet is available for this part.