Conn Power M 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port
Metaltex MFPC-04 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of Rows | 2 |
| Keyed | Yes |
| Shrouded | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.