This 4-contact wire housing from Metaltex features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -25°C to 85°C and can handle a maximum voltage rating of 100VDC or 100VAC. The housing is designed for cable mount applications and has a maximum current rating of 1A.
Metaltex PHF4-04 technical specifications.
| Type | Housing |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.