This modular jack features 8 contacts and a right-angle body orientation, with a terminal pitch of 1.02mm and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The jack has a maximum voltage rating of 125VDC or 125VAC and a maximum current rating of 2A.
Metaltex TFN-88PP technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.