Unimet case without handle, 260x250x150mm
Checking distributor stock and pricing after the page loads.
Metcase M5625305 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 150mm |
| Ratings | IP40 |
| Width | 250mm |
| RoHS | Compliant |
No datasheet is available for this part.