
METCASE M5840105 Enclosure, 4 Module, IP40, Wall Mount, 300 mm, 400 mm, 116 mm, Aluminium, Grey
Metcase M5840105 technical specifications.
| Package/Case | Module |
| Material | Aluminium |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
