
Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole
Methode 3160-1-211-04 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 3160-1-211-04 to view detailed technical specifications.
No datasheet is available for this part.
