The M114-46-07-1 is a right-angle modular jack with 4 contacts, suitable for applications with a maximum operating temperature of 125°C and a minimum of -65°C. It features a terminal pitch of 1.02mm and a termination method of solder. This component is designed for through-hole mounting and has a maximum current rating of 2A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |