The M118-44-07-2 is a right-angle modular jack with four contacts, suitable for applications requiring a high voltage rating of 250VAC and a current rating of 2A. It features a solder termination method and a terminal pitch of 1.02mm. This component is designed for through-hole mounting and operates within a temperature range of -65°C to 125°C.
Methode M118-44-07-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.