This modular jack features a right angle body orientation and a termination method of solder. It has six terminals and one port, with a terminal pitch of 1.02mm. The jack is designed for through hole mounting and has a maximum operating temperature range of -65 to 125°C. It is rated for a maximum voltage of 250VAC and a maximum current of 2A.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |