The M118-66-05-2 is a modular jack with 6 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The jack is designed for through-hole mounting and has a termination method of solder. It is not an integrated magnetics component and has a maximum voltage rating of 250VAC.
Methode M118-66-05-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.