The M118-66-07-2 is a 6-contact right angle modular jack with a 1.02mm pitch. It features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. The component is rated for 250VAC and 2A and is designed for through hole mounting. It is suitable for use in applications with operating temperatures ranging from -65 degrees Celsius to 125 degrees Celsius.
Methode M118-66-07-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.