The M118-84-01-2 is a modular jack with 8 contacts and a right angle body orientation. It has a terminal pitch of 1.27mm and is terminated through soldering. This component is designed for through hole mounting and operates within a temperature range of -65°C to 125°C. It is rated for a maximum voltage of 250VAC and a maximum current of 2A.
Methode M118-84-01-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.