The M11K-46-07-11 is a modular jack with a right angle body orientation, suitable for through hole mounting. It features 4 contacts with a terminal pitch of 1.02mm and a termination method of solder. The jack has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 250VAC. It is designed for use in applications where high current and voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |