Conn Modular Jack F 66 POS 1.02mm Solder RA Thru-Hole 22 Terminal 11 Port
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |