This modular jack features 88 contacts, a right-angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.27mm and is terminated via soldering. The jack is designed for use in applications requiring high-density connectivity, such as networking equipment and telecommunications systems.
Methode M134-1188-12-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M134-1188-12-12B to view detailed technical specifications.
No datasheet is available for this part.