Methode M134-1188-13-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M134-1188-13-12A to view detailed technical specifications.
No datasheet is available for this part.