This modular jack features 88 contacts and 11 ports, with a terminal pitch of 1.016mm. It has a straight body orientation and is designed for through hole mounting via solder termination. The jack does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |