This modular jack features 56 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.02mm and is terminated through soldering. The jack is designed for use in applications requiring a high number of connections, such as networking equipment. It does not have integrated magnetics. The part is suitable for use in a variety of environments, but specific operating temperature ranges are not specified.
Methode M134-788-02-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M134-788-02-12C to view detailed technical specifications.
No datasheet is available for this part.