The M138-1062-12-2 is a 60-contact modular jack with a right-angle body orientation and 1.27mm terminal pitch. It features a through-hole mounting style and is terminated by soldering. The jack has 20 terminals and 10 ports, with no integrated magnetics. This component is suitable for use in a variety of applications, including those requiring high-density connectivity.
Methode M138-1062-12-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.