Conn Modular Jack F 60 POS 1.27mm Solder RA Thru-Hole 40 Terminal 10 Port
Methode M138-1064-05-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-1064-05-1 to view detailed technical specifications.
No datasheet is available for this part.