The M138-1064-13-1 is a 60-contact, right-angle modular jack from Methode. It features a terminal pitch of 1.016mm and is terminated through solder. The jack is designed for through-hole mounting and has 40 terminals and 10 ports. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-1064-13-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.