The M138-1064-14-22A is a 60-contact female modular jack with a terminal pitch of 1.016mm and solder termination. It is designed for through hole mounting and features a straight body orientation. This modular jack is suitable for applications requiring a high number of contacts and ports, with 40 terminals and 10 ports available. It does not integrate magnetics and is manufactured by Methode.
Checking distributor stock and pricing after the page loads.
Methode M138-1064-14-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.