The M138-1088-02-2 is a modular jack with 80 contacts and 10 ports. It has a right angle body orientation and is mounted through a hole. The termination method is solder and the terminal pitch is 1.02mm. This component is not integrated with magnetics.
Methode M138-1088-02-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.