The M138-1162-05-22A is a 66-contact modular jack with a female gender and right-angle body orientation. It features a terminal pitch of 1.27mm and is terminated via solder. The jack is designed for through-hole mounting and has 22 terminals and 11 ports. Integrated magnetics are not included.
Methode M138-1162-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.