The M138-1162-05-27 is a 66-contact modular jack with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.27mm and is terminated via solder. This component is designed for use in applications requiring a high number of contacts and is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-1162-05-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.