The M138-1164-12-17 is a 66-contact modular jack with a female gender and 1.27mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This component is part of the Modular & Ethernet Connectors category and is suitable for applications requiring high-density connectivity.
Methode M138-1164-12-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.