The M138-1166-05-22A is a modular jack with 66 contacts, a terminal pitch of 1.27mm, and a right angle body orientation. It is designed for through hole mounting and features solder termination. This modular jack is suitable for applications requiring a high number of contacts and a compact design.
Methode M138-1166-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 66 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.