The M138-1166-12-12B is a modular jack with 66 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.27mm and is terminated by soldering. This component is designed for use in applications where a high number of connections are required, such as in networking or telecommunications equipment. The jack is not integrated with magnetics. It is suitable for use in environments with standard operating temperatures.
Methode M138-1166-12-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 66 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-1166-12-12B to view detailed technical specifications.
No datasheet is available for this part.