This modular jack has 88 contacts and 11 ports, with a terminal pitch of 1.016mm. It is a through hole mount, straight body orientation, and has no integrated magnetics. The termination method is solder. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |