The M138-1262-14-17 is a 72-contact female modular jack with a terminal pitch of 1.016mm. It features solder termination and a straight body orientation. This component is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in applications requiring a high-density I/O connector.
Checking distributor stock and pricing after the page loads.
Methode M138-1262-14-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.