The M138-1262-14-27 is a 72-contact female modular jack with a 1.016mm terminal pitch. It features a straight body orientation and is mounted through a hole. The jack has 24 terminals and 12 ports, with no integrated magnetics. It is suitable for use in applications where a high-density connector is required.
Methode M138-1262-14-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.