The M138-1288-05-22A is a 96-contact modular jack with a right-angle body orientation and through hole mounting. It features a 1.27mm terminal pitch and solder termination method. This component is designed for use in applications requiring high-density connectivity, with 12 ports and 96 terminals. The jack does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M138-1288-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.