The M138-1288-13-12B is a modular jack with 96 contacts and a right angle body orientation. It features a terminal pitch of 1.016mm and is terminated through soldering. This component is designed for through hole mounting and does not have integrated magnetics. It is a type of modular jack, with a female gender and 12 ports.
Methode M138-1288-13-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.